
OSRAM HOMELIGHTING 4058075428508 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Cool white (Ø x H) 40.4 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075428508 LED (monochrome) E-27 8 W = 60 W Cool white Bulb shape
- Power= 8 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
806 lm
60 W
- Factory colour
Cold white
- Version
matte
- Radiation angle
240°
Bulb shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 - 4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
114 mm
- (Ø)
40.4 mm
- Content
1 pc(s)
- Height
114 mm
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 40.4 mm x 114 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.030000 kg
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280092 OSRAM HOMELIGHTING 4058075428508 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Cool white (Ø x H) 40.4 mm x
User & Safety Instructions
User & Safety Instructions 2280092 OSRAM HOMELIGHTING 4058075428508 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W = 60 W Cool white (Ø x H) 40.4 mm x
Description
This text is machine translated.
















