
OSRAM HOMELIGHTING 4058075428560 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Neutral white (Ø x H) 59 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075428560 LED (monochrome) E-27 8.5 W = 60 W Neutral white Pear shape
- Power= 8.5 W
- Colour temperature= 6500 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
60 W
- Factory colour
Neutral white
- Version
matte
- Radiation angle
200°
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
6500 K
- Colour temperature range
6500 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
104 mm
- (Ø)
59 mm
- Content
1 pc(s)
- Height
104 mm
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 59 mm x 104 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
18 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280095 OSRAM HOMELIGHTING 4058075428560 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Neutral white (Ø x H) 59 mm
User & Safety Instructions
User & Safety Instructions 2280095 OSRAM HOMELIGHTING 4058075428560 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Neutral white (Ø x H) 59 mm
Description
This text is machine translated.















