
OSRAM HOMELIGHTING 4058075430730 LED (monochrome) EEC F (A - G) E14 Candle shape 2.5 W = 25 W Warm white (Ø x H) 37 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075430730 LED (monochrome) E14 2.5 W = 25 W Warm white Candle shape
- Power= 2.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.5 W
250 lm
25 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
240°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
100 mm
- (Ø)
37 mm
- Content
1 pc(s)
- Height
100 mm
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 37 mm x 100 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
15 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280097 OSRAM HOMELIGHTING 4058075430730 LED (monochrome) EEC F (A - G) E14 Candle shape 2.5 W = 25 W Warm white (Ø x H) 37 mm x
User & Safety Instructions
User & Safety Instructions 2280097 OSRAM HOMELIGHTING 4058075430730 LED (monochrome) EEC F (A - G) E14 Candle shape 2.5 W = 25 W Warm white (Ø x H) 37 mm x
Description
This text is machine translated.















