
OSRAM HOMELIGHTING 4058075430754 LED (monochrome) EEC F (A - G) E-27 Pear shape 9.4 W = 60 W Warm white 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075430754 LED (monochrome) E-27 9.4 W = 60 W Warm white Pear shape
- Power= 9.4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
9.4 W
806 lm
60 W
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
108 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
46 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280010 OSRAM HOMELIGHTING 4058075430754 LED (monochrome) EEC F (A - G) E-27 Pear shape 9.4 W = 60 W Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2280010 OSRAM HOMELIGHTING 4058075430754 LED (monochrome) EEC F (A - G) E-27 Pear shape 9.4 W = 60 W Warm white 1 pc(s)
Description
This text is machine translated.
Features
- Li-metal button cell battery
Scope of delivery
- Li-metal button cell battery
System requirements
- CR2025















