
OSRAM HOMELIGHTING 4058075430938 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x H) 45 mm x 8

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075430938 LED (monochrome) E14 4.9 W = 40 W Warm white Pear shape
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
470 lm
40 W
- Factory colour
Multicolour
- Version
matte
- Radiation angle
360°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
80 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 80 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
18 g
- Bulb shape
P45
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280104 OSRAM HOMELIGHTING 4058075430938 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x H) 45 mm x 8
User & Safety Instructions
User & Safety Instructions 2280104 OSRAM HOMELIGHTING 4058075430938 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x H) 45 mm x 8
Description
This text is machine translated.















