
OSRAM HOMELIGHTING 4058075430976 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Neutral white (Ø x H) 37 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075430976 LED (monochrome) E14 4.9 W = 40 W Neutral white Candle shape
- Power= 4.9 W
- Colour temperature= 6500 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
470 lm
40 W
- Version
matte
- Radiation angle
240°
Candle shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
6500 K
- Colour temperature range
6500 - 6500 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
42 mm
- (Ø)
37 mm
- Content
1 pc(s)
- Height
99 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 37 mm x 99 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280105 OSRAM HOMELIGHTING 4058075430976 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Neutral white (Ø x H) 37 m
User & Safety Instructions
User & Safety Instructions 2280105 OSRAM HOMELIGHTING 4058075430976 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Neutral white (Ø x H) 37 m
Description
This text is machine translated.












