
OSRAM HOMELIGHTING 4058075431034 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 45 mm x
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Only 6 Piece(s) available
Highlights & Details
OSRAM HOMELIGHTING 4058075431034 LED (monochrome) E-27 4.9 W = 40 W Warm white Pear shape
- Power= 4.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.9 W
470 lm
40 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
150°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
79 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
79 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 79 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
20 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280108 OSRAM HOMELIGHTING 4058075431034 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 45 mm x
Description
LED lamps, classic mini-ball shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.












