
OSRAM HOMELIGHTING 4058075431904 LED (monochrome) EEC F (A - G) G4 Bulb shape 2 W = 20 W Warm white (Ø x L) 14 mm x 38 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075431904 LED (monochrome) G4 2 W = 20 W Warm white Bulb shape
- Power= 2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
2 W
200 lm
20 W
- Version
clear
- Radiation angle
320°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
12 V
- Length
38 mm
- (Ø)
14 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x L) 14 mm x 38 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
5 g
- Power range
0 W - 2.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280239 OSRAM HOMELIGHTING 4058075431904 LED (monochrome) EEC F (A - G) G4 Bulb shape 2 W = 20 W Warm white (Ø x L) 14 mm x 38 m
User & Safety Instructions
User & Safety Instructions 2280239 OSRAM HOMELIGHTING 4058075431904 LED (monochrome) EEC F (A - G) G4 Bulb shape 2 W = 20 W Warm white (Ø x L) 14 mm x 38 m
Description
This text is machine translated.


















