
OSRAM HOMELIGHTING 4058075432673 LED (monochrome) EEC E (A - G) R7s Bulb shape 16 W = 125 W Warm white (Ø x L) 29 mm x 1

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075432673 LED (monochrome) R7s 16 W = 125 W Warm white Bulb shape
- Power= 16 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
R7s
16 W
2000 lm
125 W
- Version
clear
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
118 mm
- (Ø)
29 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
16 kWh/1000h
- Dim
(Ø x L) 29 mm x 118 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
68 g
- Power range
10 W - 19.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280230 OSRAM HOMELIGHTING 4058075432673 LED (monochrome) EEC E (A - G) R7s Bulb shape 16 W = 125 W Warm white (Ø x L) 29 mm x 1
User & Safety Instructions
User & Safety Instructions 2280230 OSRAM HOMELIGHTING 4058075432673 LED (monochrome) EEC E (A - G) R7s Bulb shape 16 W = 125 W Warm white (Ø x L) 29 mm x 1
Description
This text is machine translated.














