
OSRAM HOMELIGHTING 4058075433304 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.8 W = 60 W Warm white (Ø x H) 80 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075433304 LED (monochrome) E-27 4.8 W = 60 W Warm white Reflector bulb
- Power= 4.8 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.8 W
350 lm
60 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
80 mm
- Content
1 pc(s)
- Height
105 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 80 mm x 105 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
0.110000 kg
- Bulb shape
R80
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280120 OSRAM HOMELIGHTING 4058075433304 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.8 W = 60 W Warm white (Ø x H) 80 m
User & Safety Instructions
User & Safety Instructions 2280120 OSRAM HOMELIGHTING 4058075433304 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 4.8 W = 60 W Warm white (Ø x H) 80 m
Description
This text is machine translated.












