
OSRAM HOMELIGHTING 4058075433809 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Warm white (Ø x H) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075433809 LED (monochrome) E-27 10.5 W = 75 W Warm white Pear shape
- Power= 10.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10.5 W
1055 lm
75 W
- Factory colour
Warm white
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
110 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
110 mm
F (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x H) 60 mm x 110 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
33 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280124 OSRAM HOMELIGHTING 4058075433809 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2280124 OSRAM HOMELIGHTING 4058075433809 LED (monochrome) EEC F (A - G) E-27 Pear shape 10.5 W = 75 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.















