
OSRAM HOMELIGHTING 4058075433847 LED (monochrome) EEC E (A - G) E-27 Pear shape 20 W = 150 W Warm white (Ø x H) 70 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075433847 LED (monochrome) E-27 20 W = 150 W Warm white Pear shape
- Power= 20 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
20 W
2452 lm
150 W
- Factory colour
Warm white
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
137 mm
- (Ø)
70 mm
- Content
1 pc(s)
- Height
137 mm
E (A - G)
- Energy consumption
20 kWh/1000h
- Dim
(Ø x H) 70 mm x 137 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
105 g
- Power range
20 W - 39.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280125 OSRAM HOMELIGHTING 4058075433847 LED (monochrome) EEC E (A - G) E-27 Pear shape 20 W = 150 W Warm white (Ø x H) 70 mm x
User & Safety Instructions
User & Safety Instructions 2280125 OSRAM HOMELIGHTING 4058075433847 LED (monochrome) EEC E (A - G) E-27 Pear shape 20 W = 150 W Warm white (Ø x H) 70 mm x
Description
This text is machine translated.















