
OSRAM HOMELIGHTING 4058075433922 LED (monochrome) EEC F (A - G) E-27 Pear shape 2.5 W = 23 W Yellow (Ø x H) 60 mm x 105

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075433922 LED (monochrome) E-27 2.5 W = 23 W Yellow Pear shape
- Power= 2.5 W
- Total luminous flux= 235 lm
- Colour temperature= 2200 K
- Yellow
Technical specifications
- Product type
LED (monochrome)
E-27
2.5 W
235 lm
23 W
- Factory colour
Yellow
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Yellow
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Light bulb features
not dimmable
2200 K
- Colour temperature range
2200 - 2200 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
105 mm
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 60 mm x 105 mm
- Colour rendering
622
- Colour rendering index
60 Ra
- Weight
0.030000 kg
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2200 K
- Colour temperature (min.)
2200 K
- Total luminous flux
235 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280127 OSRAM HOMELIGHTING 4058075433922 LED (monochrome) EEC F (A - G) E-27 Pear shape 2.5 W = 23 W Yellow (Ø x H) 60 mm x 105
User & Safety Instructions
User & Safety Instructions 2280127 OSRAM HOMELIGHTING 4058075433922 LED (monochrome) EEC F (A - G) E-27 Pear shape 2.5 W = 23 W Yellow (Ø x H) 60 mm x 105
Description
This text is machine translated.











