
OSRAM HOMELIGHTING 4058075434028 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x L) 60.0 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075434028 LED (monochrome) E-27 11 W = 100 W Cool white Pear shape
- Power= 11 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
11 W
100 W
- Factory colour
Matt
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
10 kWh/1000h
- Length
105.0 mm
- (Ø)
60.0 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x L) 60.0 mm x 105.0 mm
- Durability rating
15000 h
- Power rating
10 W
- Rated luminous flux
1521 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
10 W - 19.9 W
- Material
Glass (lead-free)
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305542 OSRAM HOMELIGHTING 4058075434028 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x L) 60.0 mm
User & Safety Instructions
User & Safety Instructions 2305542 OSRAM HOMELIGHTING 4058075434028 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x L) 60.0 mm
Description
This text is machine translated.








