
OSRAM HOMELIGHTING 4058075434684 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Cool white (Ø x H) 45 mm x 8

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075434684 LED (monochrome) E14 5.9 W = 60 W Cool white Pear shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
806 lm
60 W
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
84 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
84 mm
D (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 45 mm x 84 mm
- LEDs
1
not cloud-enabled
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
50 g
- Bulb shape
P45
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2280154 OSRAM HOMELIGHTING 4058075434684 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Cool white (Ø x H) 45 mm x 8
User & Safety Instructions
User & Safety Instructions 2280154 OSRAM HOMELIGHTING 4058075434684 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Cool white (Ø x H) 45 mm x 8
Description
This text is machine translated.













