
OSRAM HOMELIGHTING 4058075437081 LED (monochrome) EEC E (A - G) E14 Globe shape 4 W = 40 W Cool white (Ø x H) 45 mm x 78

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075437081 LED (monochrome) E14 4 W = 40 W Cool white Globe shape
- Power= 4 W
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
4 W
470 lm
40 W
- Version
matte
- Radiation angle
300°
Globe shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
4000 K
- Colour temperature range
4000 K (max)
No
15000 h
- Circuits
100000
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.4
- Operating voltage
230 V
- Length
78 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
78 mm
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 45 mm x 78 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
470 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.020000 kg
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2348134 OSRAM HOMELIGHTING 4058075437081 LED (monochrome) EEC E (A - G) E14 Globe shape 4 W = 40 W Cool white (Ø x H) 45 mm x 78
User & Safety Instructions
User & Safety Instructions 2348134 OSRAM HOMELIGHTING 4058075437081 LED (monochrome) EEC E (A - G) E14 Globe shape 4 W = 40 W Cool white (Ø x H) 45 mm x 78
Description
Application areas: ideal for decorative fixtures, applications in the household, general lighting.
This text is machine translated.
Features
- Lamp made of glass
- good light quality
- constant color location
- very low energy consumption
- Lamps with innovative LED "filament" technology
- no UV and IR-close components in the light beam
- immediately 100% light, no warm-up time
- easy exchange of standard incandescent lamps
- less heat development (compared to the standard reference product)
- Design, dimensions, Luminous flux comparable to a incandescent or halogen lamp
- Outdoor use only in outdoor lighting (at least IP65).












