
OSRAM HOMELIGHTING 4058075447936 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W = 60 W Warm white (Ø x L) 45.0

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075447936 LED (monochrome) E14 5.9 W = 60 W Warm white Teardrop shape
- Power= 5.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
60 W
- Factory colour
Clear
- Version
clear
- Radiation angle
300°
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
7 kWh/1000h
- Length
80 mm
- (Ø)
45.0 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x L) 45.0 mm x 80 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
16.5 g
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305545 OSRAM HOMELIGHTING 4058075447936 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W = 60 W Warm white (Ø x L) 45.0
User & Safety Instructions
User & Safety Instructions 2305545 OSRAM HOMELIGHTING 4058075447936 LED (monochrome) EEC D (A - G) E14 Teardrop shape 5.9 W = 60 W Warm white (Ø x L) 45.0
Description
This text is machine translated.








