
OSRAM HOMELIGHTING 4058075449800 LED (monochrome) EEC E (A - G) G4 Bulb shape 1.5 W = 20 W Warm white (Ø x H) 12 mm x 36

Number (Package size 2 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075449800 LED (monochrome) G4 1.5 W = 20 W Warm white Bulb shape
- Power= 1.5 W
- Total luminous flux= 200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
1.5 W
200 lm
20 W
- Version
clear
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
12 V
- Length
33 mm
- (Ø)
12 mm
- Content
2 pc(s)
- Height
36 mm
E (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 12 mm x 36 mm
- LEDs
1 pc(s)
not cloud-enabled
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
2.5 g
- Bulb shape
G4
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
200 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280259 OSRAM HOMELIGHTING 4058075449800 LED (monochrome) EEC E (A - G) G4 Bulb shape 1.5 W = 20 W Warm white (Ø x H) 12 mm x 36
User & Safety Instructions
User & Safety Instructions 2280259 OSRAM HOMELIGHTING 4058075449800 LED (monochrome) EEC E (A - G) G4 Bulb shape 1.5 W = 20 W Warm white (Ø x H) 12 mm x 36
Description
This text is machine translated.















