
OSRAM HOMELIGHTING 4058075450042 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x H) 14 mm x 43

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075450042 LED (monochrome) G9 1.9 W = 20 W Warm white Bulb shape
- Power= 1.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
1.9 W
200 lm
20 W
- Factory colour
Warm white
- Version
clear
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
43 mm
- (Ø)
14 mm
- Content
3 pc(s)
- Height
43 mm
F (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 14 mm x 43 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
5 g
- Bulb shape
G9
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2280216 OSRAM HOMELIGHTING 4058075450042 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x H) 14 mm x 43
User & Safety Instructions
User & Safety Instructions 2280216 OSRAM HOMELIGHTING 4058075450042 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x H) 14 mm x 43
Description
This text is machine translated.















