
OSRAM HOMELIGHTING 4058075558045 LED (monochrome) EEC D (A - G) G23 Tube shape 4 W = 9 W Cool white (Ø x L) 32 mm x 165

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075558045 LED (monochrome) G23 4 W = 9 W Cool white Tube shape
- Power= 4 W
- Total luminous flux= 500 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
G23
4 W
550 lm
9 W
- Version
matte
- Radiation angle
130°
Tube shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
0 W - 9.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
165 mm
- (Ø)
32 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 32 mm x 165 mm
- LEDs
1
- Operated via
CB
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.040000 kg
- Power range
2.5 W - 4.9 W
- Total luminous flux
500 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361926 OSRAM HOMELIGHTING 4058075558045 LED (monochrome) EEC D (A - G) G23 Tube shape 4 W = 9 W Cool white (Ø x L) 32 mm x 165
User & Safety Instructions
User & Safety Instructions 2361926 OSRAM HOMELIGHTING 4058075558045 LED (monochrome) EEC D (A - G) G23 Tube shape 4 W = 9 W Cool white (Ø x L) 32 mm x 165
Warranty Terms
Warranty Terms 2361926 OSRAM HOMELIGHTING 4058075558045 LED (monochrome) EEC D (A - G) G23 Tube shape 4 W = 9 W Cool white (Ø x L) 32 mm x 165
Description
This text is machine translated.














