
OSRAM HOMELIGHTING 4058075558106 LED (monochrome) EEC F (A - G) G24d-1 Tube shape 6 W = 13 W Warm white (Ø x H) 34 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075558106 LED (monochrome) G24d-1 6 W = 13 W Warm white Tube shape
- Power= 6 W
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G24d-1
6 W
600 lm
13 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
120°
Tube shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
138 mm
- (Ø)
34 mm
- Content
1 pc(s)
- Height
138 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 34 mm x 138 mm
- Operated via
CB
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
50 g
- Power range
5 W - 7.4 W
- Total luminous flux
600 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361960 OSRAM HOMELIGHTING 4058075558106 LED (monochrome) EEC F (A - G) G24d-1 Tube shape 6 W = 13 W Warm white (Ø x H) 34 mm x
User & Safety Instructions
User & Safety Instructions 2361960 OSRAM HOMELIGHTING 4058075558106 LED (monochrome) EEC F (A - G) G24d-1 Tube shape 6 W = 13 W Warm white (Ø x H) 34 mm x
Warranty Terms
Warranty Terms 2361960 OSRAM HOMELIGHTING 4058075558106 LED (monochrome) EEC F (A - G) G24d-1 Tube shape 6 W = 13 W Warm white (Ø x H) 34 mm x
Description
This text is machine translated.












