
OSRAM HOMELIGHTING 4058075558502 LED (monochrome) EEC E (A - G) G24d-2 Tube shape 7 W = 18 W Neutral white (Ø x H) 34 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075558502 LED (monochrome) G24d-2 7 W = 18 W Neutral white Tube shape
- Power= 7 W
- Total luminous flux= 770 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G24d-2
7 W
770 lm
18 W
- Version
matte
- Radiation angle
120°
Tube shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
148 mm
- (Ø)
34 mm
- Content
1 pc(s)
- Height
148 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 34 mm x 148 mm
- Operated via
CB
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
770 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361919 OSRAM HOMELIGHTING 4058075558502 LED (monochrome) EEC E (A - G) G24d-2 Tube shape 7 W = 18 W Neutral white (Ø x H) 34 mm
User & Safety Instructions
User & Safety Instructions 2361919 OSRAM HOMELIGHTING 4058075558502 LED (monochrome) EEC E (A - G) G24d-2 Tube shape 7 W = 18 W Neutral white (Ø x H) 34 mm
Warranty Terms
Warranty Terms 2361919 OSRAM HOMELIGHTING 4058075558502 LED (monochrome) EEC E (A - G) G24d-2 Tube shape 7 W = 18 W Neutral white (Ø x H) 34 mm
Description
This text is machine translated.














