
OSRAM HOMELIGHTING 4058075558564 LED (monochrome) EEC F (A - G) G24d-3 10 W = 26 W Warm white (Ø x H) 34 mm x 171 mm 1 p

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075558564 LED (monochrome) G24d-3 10 W = 26 W Warm white
- Power= 10 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G24d-3
10 W
990 lm
26 W
- Factory colour
Warm white
- Version
matte
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
171 mm
- (Ø)
34 mm
- Content
1 pc(s)
- Height
171 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 34 mm x 171 mm
- Operated via
CB
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.060000 kg
- Power range
10 W - 19.9 W
- Max. temperature
+45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2361961 OSRAM HOMELIGHTING 4058075558564 LED (monochrome) EEC F (A - G) G24d-3 10 W = 26 W Warm white (Ø x H) 34 mm x 171 mm 1 p
User & Safety Instructions
User & Safety Instructions 2361961 OSRAM HOMELIGHTING 4058075558564 LED (monochrome) EEC F (A - G) G24d-3 10 W = 26 W Warm white (Ø x H) 34 mm x 171 mm 1 p
Warranty Terms
Warranty Terms 2361961 OSRAM HOMELIGHTING 4058075558564 LED (monochrome) EEC F (A - G) G24d-3 10 W = 26 W Warm white (Ø x H) 34 mm x 171 mm 1 p
Description
This text is machine translated.












