
OSRAM HOMELIGHTING 4058075592414 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075592414 LED (monochrome) E-27 7.5 W = 75 W Warm white Pear shape
- Power= 7.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
1055 lm
75 W
- Factory colour
Clear
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
43 mA
- Length
105 mm
- (Ø)
60 mm
- Content
3 pc(s)
D (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
15000 h
- Power rating
7.50 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2437029 OSRAM HOMELIGHTING 4058075592414 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
User & Safety Instructions
User & Safety Instructions 2437029 OSRAM HOMELIGHTING 4058075592414 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
Warranty Terms
Warranty Terms 2437029 OSRAM HOMELIGHTING 4058075592414 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
Description
This text is machine translated.
Features
- Mercury-free lamps Very low power consumptionShock- and vibration-proof thanks to LED technologyNo UV and IR-related parts in the light beamInstant 100% light, no warm up timeEasy replacement of standard bulbsLower heat generation (compared to standard reference product) Domestic applicationsGeneral lightingUse in outdoor areas only in outdoor lamps (at least IP65)
















