
OSRAM HOMELIGHTING 4058075626485 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.6 W = 50 W Warm white 3 pc(s)
Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075626485 LED reflector lamp GU5.3 4.6 W = 50 W Warm white Reflector bulb
- Power= 4.6 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU5.3
4.6 W
350 lm
50 W
- Factory colour
Glass
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
12 V
- Content
3 pc(s)
F (A - G)
- Bulb shape
MR16
- Power range
2.5 W - 4.9 W
- Material
Glass
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759810 OSRAM HOMELIGHTING 4058075626485 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.6 W = 50 W Warm white 3 pc(s)
Conformity certificate
Conformity certificate 3759810 OSRAM HOMELIGHTING 4058075626485 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.6 W = 50 W Warm white 3 pc(s)
Warranty Terms
Warranty Terms 3759810 OSRAM HOMELIGHTING 4058075626485 LED reflector lamp EEC F (A - G) GU5.3 Reflector bulb 4.6 W = 50 W Warm white 3 pc(s)
Description
This text is machine translated.



