
OSRAM HOMELIGHTING 4058075659667 LED (monochrome) EEC D (A - G) E-27 Pear shape 24.9 W = 200 W Warm white (Ø x L) 95 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075659667 LED (monochrome) E-27 24.9 W = 200 W Warm white Pear shape
- Power= 24.9 W
- Total luminous flux= 3452 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
24.9 W
3452.00 lm
200 W
- Factory colour
White
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
179 mm
- (Ø)
95 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
25 kWh/1000h
- Dim
(Ø x L) 95 mm x 179 mm
- LEDs
1
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
77 g
- Power range
20 W - 39.9 W
- Total luminous flux
3452 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3387556 OSRAM HOMELIGHTING 4058075659667 LED (monochrome) EEC D (A - G) E-27 Pear shape 24.9 W = 200 W Warm white (Ø x L) 95 mm
User & Safety Instructions
User & Safety Instructions 3387556 OSRAM HOMELIGHTING 4058075659667 LED (monochrome) EEC D (A - G) E-27 Pear shape 24.9 W = 200 W Warm white (Ø x L) 95 mm
Description
This text is machine translated.
Features
- Less power consumption than incandescent or halogen lamps
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- LED alternative to conventional lamps
- Mercury-free lamps
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps














