
OSRAM HOMELIGHTING 4058075754737 LED (monochrome) EEC E (A - G) E-27 Bulb shape 6.5 W = 55 W Warm white (Ø x H) 95 mm x

Number (Package size 2 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075754737 LED (monochrome) E-27 6.5 W = 55 W Warm white Bulb shape
- Power= 6.5 W
- Total luminous flux= 725 lm
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
55 W
- Factory colour
Gold
- Version
clear
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
2200 K
- Colour temperature range
2200 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
135 mm
- (Ø)
95 mm
- Content
2 pc(s)
- Height
95 mm
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 95 mm x 95 mm
- Colour rendering
822
- Colour rendering index
80 Ra
- Weight
54 g
- Power range
5 W - 7.4 W
- Total luminous flux
725 lm
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
95 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2628468 OSRAM HOMELIGHTING 4058075754737 LED (monochrome) EEC E (A - G) E-27 Bulb shape 6.5 W = 55 W Warm white (Ø x H) 95 mm x
User & Safety Instructions
User & Safety Instructions 2628468 OSRAM HOMELIGHTING 4058075754737 LED (monochrome) EEC E (A - G) E-27 Bulb shape 6.5 W = 55 W Warm white (Ø x H) 95 mm x
Warranty Terms
Warranty Terms 2628468 OSRAM HOMELIGHTING 4058075754737 LED (monochrome) EEC E (A - G) E-27 Bulb shape 6.5 W = 55 W Warm white (Ø x H) 95 mm x
Description
This text is machine translated.
Features
- Dimmable LED lamps, Vintage EditionLED lamps for mains voltageGlass lampService life: Up to 15,000 hoursBeam angle: Up to 360°DimmableGood light quality; color reproduction index R:80; constant color locationVery low power consumptionInstant 100% light, no warm-up timeEasy replacement of standard bulbsLamps with innovative LED filament technologyApplication areas: ideal for decorative fixtures, applications in the household, general lightingOutdoor use only in suitable outdoor lights.


