
OSRAM HOMELIGHTING 4058075757943 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 19 W Warm white (Ø x H) 15 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075757943 LED (monochrome) G9 1.9 W = 19 W Warm white Special shape
- Power= 1.9 W
- Total luminous flux= 180 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
1.9 W
19 W
- Factory colour
Multicolour
- Version
matte
- Radiation angle
300°
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
46 mm
- (Ø)
15 mm
- Content
1 pc(s)
- Height
15 mm
F (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 15 mm x 15 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
5 g
- Bulb shape
G9
- Power range
0 W - 2.4 W
- Total luminous flux
180 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
15 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628526 OSRAM HOMELIGHTING 4058075757943 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 19 W Warm white (Ø x H) 15 mm x
User & Safety Instructions
User & Safety Instructions 2628526 OSRAM HOMELIGHTING 4058075757943 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 19 W Warm white (Ø x H) 15 mm x
Warranty Terms
Warranty Terms 2628526 OSRAM HOMELIGHTING 4058075757943 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 19 W Warm white (Ø x H) 15 mm x
Description
This text is machine translated.
Features
- LED lamps with G9 retrofit plug-in baseLED alternative to conventional high-voltage lampsGood light quality; color reproduction index R:80; constant color locationGood all-round light emissionLong life of up to 15,000 h.ideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party roomsShops, hotels and gastronomyOutdoor use only in suitable outdoor lights.


