
OSRAM HOMELIGHTING 4058075758049 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 20 W Warm white (Ø x H) 15 mm x

Number (Package size 5 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075758049 LED (monochrome) G9 1.9 W = 20 W Warm white Special shape
- Power= 1.9 W
- Total luminous flux= 200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G9
1.9 W
20 W
- Factory colour
Multicolour
- Version
clear
- Radiation angle
300°
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
46 mm
- (Ø)
15 mm
- Content
5 pc(s)
- Height
15 mm
F (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 15 mm x 15 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
5 g
- Bulb shape
G9
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
200 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
15 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2628523 OSRAM HOMELIGHTING 4058075758049 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 20 W Warm white (Ø x H) 15 mm x
User & Safety Instructions
User & Safety Instructions 2628523 OSRAM HOMELIGHTING 4058075758049 LED (monochrome) EEC F (A - G) G9 Special shape 1.9 W = 20 W Warm white (Ø x H) 15 mm x
Description
This text is machine translated.
Features
- LED special lampsLED alternative to conventional high-voltage lampsMercury-free lampsLow energy consumptionideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party rooms, shops, hotels and restaurants, foyers, office roomsOutdoor use only in suitable outdoor lights.


