
OSRAM HOMELIGHTING 4058075761759 LED (monochrome) EEC G (A - G) E-27 Globe shape 5.8 W = 40 W Warm white (Ø x H) 95 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075761759 LED (monochrome) E-27 5.8 W = 40 W Warm white Globe shape
- Power= 5.8 W
- Total luminous flux= 470 lm
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.8 W
40 W
- Version
clear
- Radiation angle
320°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2200 K
- Colour temperature range
2200 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
138 mm
- (Ø)
95 mm
- Content
1 pc(s)
- Height
95 mm
G (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 95 mm x 95 mm
- Colour rendering
822
- Colour rendering index
80 Ra
- Weight
63 g
- Power range
5 W - 7.4 W
- Total luminous flux
470 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
95 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628507 OSRAM HOMELIGHTING 4058075761759 LED (monochrome) EEC G (A - G) E-27 Globe shape 5.8 W = 40 W Warm white (Ø x H) 95 mm x
User & Safety Instructions
User & Safety Instructions 2628507 OSRAM HOMELIGHTING 4058075761759 LED (monochrome) EEC G (A - G) E-27 Globe shape 5.8 W = 40 W Warm white (Ø x H) 95 mm x
Warranty Terms
Warranty Terms 2628507 OSRAM HOMELIGHTING 4058075761759 LED (monochrome) EEC G (A - G) E-27 Globe shape 5.8 W = 40 W Warm white (Ø x H) 95 mm x
Description
This text is machine translated.
Features
- Dimmable LED lamps, Vintage EditionLED lamps for mains voltageGlass lampService life: Up to 15,000 hoursBeam angle: Up to 360°DimmableGood light quality; color reproduction index R:80; constant color locationVery low power consumptionInstant 100% light, no warm-up timeEasy replacement of standard bulbsLamps with innovative LED filament technologyApplication areas: ideal for decorative fixtures, applications in the household, general lightingOutdoor use only in suitable outdoor lights.






