
OSRAM HOMELIGHTING 4058075761957 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075761957 LED (monochrome) E-27 4.9 W = 40 W Warm white Pear shape
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.9 W
40 W
- Factory colour
White
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
106 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
60 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628529 OSRAM HOMELIGHTING 4058075761957 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2628529 OSRAM HOMELIGHTING 4058075761957 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x
Warranty Terms
Warranty Terms 2628529 OSRAM HOMELIGHTING 4058075761957 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- LED special lamps with daylight sensor, classic piston shapeLED alternative to conventional lampsHigh color consistency: ≤ 6 SDCM (threshold unit)Mercury-free lampsShort payback time thanks to low energy consumption and low maintenance costsEnergy-saving continuous lighting thanks to automatic switch-off during daysSafety through automatic switch-on in the darkLow energy consumptionSimple replacement of classic lamps thanks to compact designInstant 100% light, no warm-up timeLight sensors detect daylight using the spectral distributionApplication areas: Use outdoors only in suitable outdoor lightsPlaces that must be permanently lit in the dark.


