
OSRAM HOMELIGHTING 4058075762411 LED (monochrome) EEC F (A - G) S14s Rod shape 6 W = 40 W Warm white (Ø x H) 28 mm x 28

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075762411 LED (monochrome) S14s 6 W = 40 W Warm white Rod shape
- Power= 6 W
- Total luminous flux= 640 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
S14s
6 W
40 W
- Factory colour
White
- Version
matte
- Radiation angle
145°
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K (min)
No
15000 h
- Circuits
100000
- Power factor
0.70
- Operating voltage
230 V
- Length
500 mm
- (Ø)
28 mm
- Content
1 pc(s)
- Height
28 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 28 mm x 28 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
69.7 g
- Power range
5 W - 7.4 W
- Colour temperature (min.)
2700 K
- Total luminous flux
640 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2635955 OSRAM HOMELIGHTING 4058075762411 LED (monochrome) EEC F (A - G) S14s Rod shape 6 W = 40 W Warm white (Ø x H) 28 mm x 28
User & Safety Instructions
User & Safety Instructions 2635955 OSRAM HOMELIGHTING 4058075762411 LED (monochrome) EEC F (A - G) S14s Rod shape 6 W = 40 W Warm white (Ø x H) 28 mm x 28
Warranty Terms
Warranty Terms 2635955 OSRAM HOMELIGHTING 4058075762411 LED (monochrome) EEC F (A - G) S14s Rod shape 6 W = 40 W Warm white (Ø x H) 28 mm x 28
Description
Features
- Rod-shaped LED lampLED alternative to rod-shaped incandescent bulbsHomogeneous illuminationMercury-free lampsLong life of up to 15,000 hLow energy consumptionGood color reproductionIdeal for mirror lightingHotels, restaurantsDomestic applicationsFor outdoor use only in suitable outdoor lamps.
- This text is machine translated.
Scope of delivery
- LEDINTRA® BASE



