
OSRAM HOMELIGHTING 4058075797666 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.4 W = 35 W Cool white (Ø x H) 50 m

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075797666 LED (monochrome) GU10 3.4 W = 35 W Cool white Reflector bulb
- Power= 3.4 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
GU10
3.4 W
35 W
- Factory colour
Transparent
- Radiation angle
36°
Reflector bulb
- Colour
Cool white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
52 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
50 mm
G (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 50 mm x 50 mm
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
38 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
230 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
50 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628942 OSRAM HOMELIGHTING 4058075797666 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.4 W = 35 W Cool white (Ø x H) 50 m
User & Safety Instructions
User & Safety Instructions 2628942 OSRAM HOMELIGHTING 4058075797666 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.4 W = 35 W Cool white (Ø x H) 50 m
Warranty Terms
Warranty Terms 2628942 OSRAM HOMELIGHTING 4058075797666 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 3.4 W = 35 W Cool white (Ø x H) 50 m
Description
This text is machine translated.
Features
- Dimmable PAR16 LED reflector lamps with retrofit plug baseLED alternative to conventional high-voltage lampsDimmableMercury-free lampsLow energy consumptionHigh color consistency thanks to tight binningSimple replacement of halogen lamps by compact design in full glass and single lensideal for economical spot lightingAreas of application: Shops, gastronomy, museums, galleries, living roomsAs a downlight for marking corridors, doors, stairs, etc.Spot lighting for light accentsDisplay cases and shop windowsRadiate heat-sensitive objects such as food, plants, etc.Outdoor use only in suitable outdoor lights.





