
OSRAM HOMELIGHTING 4058075808997 LED (monochrome) EEC E (A - G) E-27 Globe shape 6.5 W = 55 W Warm white (Ø x L) 125 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075808997 LED (monochrome) E-27 6.5 W = 55 W Warm white Globe shape
- Power= 6.5 W
- Colour temperature= 2400 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
650 lm
55 W
- Factory colour
Multicolour
- Version
clear
- Radiation angle
320°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2400 K
- Colour temperature range
2400 K
Yes
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.90
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
173 mm
- (Ø)
125 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 125 mm x 173 mm
- Durability rating
15000 h
- Power rating
6.5 W
- Rated luminous flux
650 lm
- Colour rendering
824
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.100000 kg
- Bulb shape
G125
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1559633 OSRAM HOMELIGHTING 4058075808997 LED (monochrome) EEC E (A - G) E-27 Globe shape 6.5 W = 55 W Warm white (Ø x L) 125 mm
User & Safety Instructions
User & Safety Instructions 1559633 OSRAM HOMELIGHTING 4058075808997 LED (monochrome) EEC E (A - G) E-27 Globe shape 6.5 W = 55 W Warm white (Ø x L) 125 mm










