
OSRAM HOMELIGHTING 4058075819313 LED (monochrome) EEC E (A - G) E14 Candle shape 4 W = 40 W Warm white (Ø x H) 35.0 mm x

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075819313 LED (monochrome) E14 4 W = 40 W Warm white Candle shape
- Power= 4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4 W
470 lm
40 W
- Version
clear
- Radiation angle
300°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E14
- Length
100.0 mm
- (Ø)
35.0 mm
- Content
3 pc(s)
- Height
35 mm
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 35.0 mm x 35 mm
- Durability rating
10000 h
- Power rating
4 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
16 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206528 OSRAM HOMELIGHTING 4058075819313 LED (monochrome) EEC E (A - G) E14 Candle shape 4 W = 40 W Warm white (Ø x H) 35.0 mm x
User & Safety Instructions
User & Safety Instructions 2206528 OSRAM HOMELIGHTING 4058075819313 LED (monochrome) EEC E (A - G) E14 Candle shape 4 W = 40 W Warm white (Ø x H) 35.0 mm x
Description
This text is machine translated.













