
OSRAM HOMELIGHTING 4058075819351 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075819351 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Version
matte
- Radiation angle
320°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
3 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
5 W - 7.4 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1559611 OSRAM HOMELIGHTING 4058075819351 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10
User & Safety Instructions
User & Safety Instructions 1559611 OSRAM HOMELIGHTING 4058075819351 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x L) 60 mm x 10











