
OSRAM HOMELIGHTING 4058075819474 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x L) 35 mm x
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
3
5% = € 0.38
€ 6.75
5
8% = € 0.54
€ 6.59
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Only 6 Set(s) available
Highlights & Details
OSRAM HOMELIGHTING 4058075819474 LED (monochrome) E14 4.9 W = 40 W Warm white Candle shape
- Power= 4.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
470 lm
40 W
- Version
matte
- Radiation angle
220°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
103 mm
- (Ø)
35 mm
- Content
4 pc(s)
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 35 mm x 103 mm
- Durability rating
10000 h
- Power rating
4.9 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
16 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646093 OSRAM HOMELIGHTING 4058075819474 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x L) 35 mm x










