
OSRAM HOMELIGHTING 4058075819535 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Neutral white (Ø x H) 60 mm

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4058075819535 LED (monochrome) E-27 6.5 W = 60 W Neutral white Pear shape
- Power= 6.5 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
6.5 W
60 W
- Factory colour
Clear
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
3 pc(s)
- Height
60 mm
E (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
3
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
31 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 3124233 OSRAM HOMELIGHTING 4058075819535 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Neutral white (Ø x H) 60 mm
User & Safety Instructions
User & Safety Instructions 3124233 OSRAM HOMELIGHTING 4058075819535 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Neutral white (Ø x H) 60 mm
Description
This text is machine translated.
Features
- Very low power consumption
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- Easy replacement of standard bulbs
- Lower heat generation (compared to standard reference product)
- Professional LED lamps for supply voltage.
- Not dimmable
- Base E27, B22d
- Mercury-free lamps
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps











