
OSRAM HOMELIGHTING 4058075822894 LED (monochrome) EEC F (A - G) GR8 Pin base 7 W = 16 W Warm white (Ø x H) 134 mm x 134

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075822894 LED (monochrome) GR8 7 W = 16 W Warm white Pin base
- Power= 7 W
- Total luminous flux= 720 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GR8
7 W
720 lm
16 W
- Factory colour
White
- Radiation angle
130°
Pin base
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 - 3000 K
No
30000 h
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
137.10 mm
- (Ø)
134 mm
- Content
1 pc(s)
- Height
134 mm
F (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 134 mm x 134 mm
- Durability rating
30000 h
- Operated via
CB
- Weight
80 g
- Bulb shape
SQ16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
720 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Width
134 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866520 OSRAM HOMELIGHTING 4058075822894 LED (monochrome) EEC F (A - G) GR8 Pin base 7 W = 16 W Warm white (Ø x H) 134 mm x 134
User & Safety Instructions
User & Safety Instructions 2866520 OSRAM HOMELIGHTING 4058075822894 LED (monochrome) EEC F (A - G) GR8 Pin base 7 W = 16 W Warm white (Ø x H) 134 mm x 134
Description
This text is machine translated.
Features
- LED replacement for KLLni with 2-pole
- GR8 plug-in base for use with conventional ballast or mains voltage
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Lifecycle up to 50 30,000 hrs
- On-side 2-pin plug base GR8
- Protection class: IP20
- Mercury-free lamps
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 mains voltage possible
- General lighting in ambient temperatures of -20…+45 °C.
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants.



