
OSRAM HOMELIGHTING 4058075823334 LED (monochrome) EEC F (A - G) G24d-1 5 W = 10 W Warm white (Ø x H) 35 mm x 35 mm 1 pc(

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075823334 LED (monochrome) G24d-1 5 W = 10 W Warm white
- Power= 5 W
- Total luminous flux= 540 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G24d-1
5 W
10 W
- Factory colour
White
- Radiation angle
120°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 K
- Circuits
200000
- Operating voltage
230 V
- Length
110 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
35 mm
F (A - G)
- Energy consumption
5.00 kWh/1000h
- Dim
(Ø x H) 35 mm x 35 mm
- Operated via
CB
- Weight
42.5 g
- Bulb shape
D10
- Power range
5 W - 7.4 W
- Total luminous flux
540 lm
- Material
Plastic
- Width
35 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866522 OSRAM HOMELIGHTING 4058075823334 LED (monochrome) EEC F (A - G) G24d-1 5 W = 10 W Warm white (Ø x H) 35 mm x 35 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2866522 OSRAM HOMELIGHTING 4058075823334 LED (monochrome) EEC F (A - G) G24d-1 5 W = 10 W Warm white (Ø x H) 35 mm x 35 mm 1 pc(



