
OSRAM HOMELIGHTING 4058075823532 LED (monochrome) EEC F (A - G) G23 Compact 3.5 W = 7 W Warm white (Ø x H) 32.30 mm x 32

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075823532 LED (monochrome) G23 3.5 W = 7 W Warm white Compact
- Power= 3.5 W
- Total luminous flux= 360 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G23
3.5 W
7 W
- Factory colour
White
- Radiation angle
120°
Compact
- Colour
Warm white
- ≙ power rating of a light bulb (range)
0 W - 9.9 W
3000 K
- Colour temperature range
3000 K
No
- Circuits
200000
- Operating voltage
230 V
- Length
135 mm
- (Ø)
32.30 mm
- Content
1 pc(s)
- Height
32.30 mm
F (A - G)
- Energy consumption
4.00 kWh/1000h
- Dim
(Ø x H) 32.30 mm x 32.30 mm
- Operated via
CB
- Weight
36 g
- Bulb shape
S7
- Power range
2.5 W - 4.9 W
- Total luminous flux
360 lm
- Material
Plastic
- Width
32.30 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866530 OSRAM HOMELIGHTING 4058075823532 LED (monochrome) EEC F (A - G) G23 Compact 3.5 W = 7 W Warm white (Ø x H) 32.30 mm x 32
User & Safety Instructions
User & Safety Instructions 2866530 OSRAM HOMELIGHTING 4058075823532 LED (monochrome) EEC F (A - G) G23 Compact 3.5 W = 7 W Warm white (Ø x H) 32.30 mm x 32



