
OSRAM HOMELIGHTING 4058075832008 LED (monochrome) EEC F (A - G) E14 Candle shape 7.5 W = 60 W Warm white (Ø x L) 39 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075832008 LED (monochrome) E14 7.5 W = 60 W Warm white Candle shape
- Power= 7.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
7.5 W
806 lm
60 W
- Factory colour
White
- Version
matte
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
115 mm
- (Ø)
39 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 39 mm x 115 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
23 g
- Bulb shape
B60
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
IP20
Documents & Downloads
Datasheet
Datasheet 2998007 OSRAM HOMELIGHTING 4058075832008 LED (monochrome) EEC F (A - G) E14 Candle shape 7.5 W = 60 W Warm white (Ø x L) 39 mm x
User & Safety Instructions
User & Safety Instructions 2998007 OSRAM HOMELIGHTING 4058075832008 LED (monochrome) EEC F (A - G) E14 Candle shape 7.5 W = 60 W Warm white (Ø x L) 39 mm x
Description
Features
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- The lamp made of recycled plastic contributes to the reduction of CO2-emissions and plastic waste along with product properties
- LED alternative to conventional lamps
- Mercury-free lamps
- Consists of at least 40% recycled plastic (in relation to total weight of plastic)Application area
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps
- This text is machine translated.
Scope of delivery
- 1 Bulbs





