
OSRAM HOMELIGHTING 4058075832084 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.9 W = 40 W Warm white (Ø x H) 45 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075832084 LED (monochrome) E14 4.9 W = 40 W Warm white Teardrop shape
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
470 lm
40 W
- Factory colour
White
- Version
matte
Teardrop shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
15000 h
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
79 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
79 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 45 mm x 79 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
15 g
- Bulb shape
P40
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
470 lm
- Material
Plastic
IP20
Documents & Downloads
Datasheet
Datasheet 2998011 OSRAM HOMELIGHTING 4058075832084 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.9 W = 40 W Warm white (Ø x H) 45 mm
User & Safety Instructions
User & Safety Instructions 2998011 OSRAM HOMELIGHTING 4058075832084 LED (monochrome) EEC F (A - G) E14 Teardrop shape 4.9 W = 40 W Warm white (Ø x H) 45 mm
Description
Features
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- The lamp made of recycled plastic contributes to the reduction of CO2-emissions and plastic waste along with product properties
- LED alternative to conventional lamps
- Mercury-free lamps
- Consists of at least 40% recycled plastic (in relation to total weight of plastic)Application area
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps
- This text is machine translated.
Scope of delivery
- 1 Bulbs





