
OSRAM HOMELIGHTING 4058075836648 LED (monochrome) EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x L) 60 mm x 11

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075836648 LED (monochrome) E-27 8 W = 60 W Warm white Pear shape
- Power= 8 W
- Total luminous flux= 806 lm
- Colour temperature= 2200 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
60 W
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2200 K
- Colour temperature range
2200 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
110 mm
- (Ø)
60 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 60 mm x 110 mm
- LEDs
1
- Colour rendering
922
- Colour consistency (SDCM)
6
- Colour rendering index
90 Ra
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387566 OSRAM HOMELIGHTING 4058075836648 LED (monochrome) EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x L) 60 mm x 11
User & Safety Instructions
User & Safety Instructions 3387566 OSRAM HOMELIGHTING 4058075836648 LED (monochrome) EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x L) 60 mm x 11
Warranty Terms
Warranty Terms 3387566 OSRAM HOMELIGHTING 4058075836648 LED (monochrome) EEC F (A - G) E-27 Pear shape 8 W = 60 W Warm white (Ø x L) 60 mm x 11
Description
This text is machine translated.
Features
- Less power consumption than incandescent or halogen lamps
- Instant 100% light, no warm up time
- Easy replacement of standard bulbs
- LED technology in a thin, decorative spiral filament design
- Spiral-shaped thin filament with φ0,6 mm
- Straight, long and thin – filament; width: At least 0.7 mm
- LED-lamps for mains voltage
- Glass bulb
- Lifecycle up to 50 15,000 hrs
- Transmission angle: Up to 360°
- Dimmable
- Good light quality; color rendering index Ra: ≥ 80; constant color location
- Can be used directly as a light
- Thinner filament, better decorative effect
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps
















