
OSRAM HOMELIGHTING 4058075839205 LED (monochrome) EEC A (A - G) E-27 Pear shape 11.6 W = 150 W Neutral white (Ø x H) 70

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075839205 LED (monochrome) E-27 11.6 W = 150 W Neutral white Pear shape
- Power= 11.6 W
- Total luminous flux= 2452 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
11.6 W
2452 lm
150 W
- Factory colour
White
- Version
matte
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 K
50000 h
- Circuits
500000
- Power factor
0.90
- Operating voltage
230 V
- Length
124 mm
- (Ø)
70 mm
- Content
1 pc(s)
- Height
70 mm
A (A - G)
- Energy consumption
12 kWh/1000h
- Dim
(Ø x H) 70 mm x 70 mm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
55 g
- Power range
10 W - 19.9 W
- Total luminous flux
2452 lm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
70 mm
- No. of bulbs
1
IP20
- Bulb type
LED (monochrome)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219956 OSRAM HOMELIGHTING 4058075839205 LED (monochrome) EEC A (A - G) E-27 Pear shape 11.6 W = 150 W Neutral white (Ø x H) 70
User & Safety Instructions
User & Safety Instructions 3219956 OSRAM HOMELIGHTING 4058075839205 LED (monochrome) EEC A (A - G) E-27 Pear shape 11.6 W = 150 W Neutral white (Ø x H) 70
Description
This text is machine translated.
Features
- LED LAMPS, classical piston shape
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000 h
- Very high number of switching cycles: 500,000
- Light yield: Up to 210 lm/W.
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Flicker slightly
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 1 pc(s)
- LED (monochrome)-light bulb Pear shape;E-27





