
OSRAM HOMELIGHTING 4058075839564 LED (monochrome) EEC A (A - G) E-27 5 W Cool white 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075839564 LED (monochrome) E-27 5 W Cool white
- Power= 5 W
- Total luminous flux= 1055 lm
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
5 W
- Factory colour
White
- Colour
Cool white
- Colour temperature range
4000 K (max)
- Circuits
500000
- Operating voltage
220 V
240 V
- Content
1 pc(s)
A (A - G)
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Total luminous flux
1055 lm
- Material
Glass (lead-free)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438019 OSRAM HOMELIGHTING 4058075839564 LED (monochrome) EEC A (A - G) E-27 5 W Cool white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438019 OSRAM HOMELIGHTING 4058075839564 LED (monochrome) EEC A (A - G) E-27 5 W Cool white 1 pc(s)
Warranty Terms
Warranty Terms 3438019 OSRAM HOMELIGHTING 4058075839564 LED (monochrome) EEC A (A - G) E-27 5 W Cool white 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Low flickering product properties
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life of 50,000 h
- Very high switching strength up to 100,000
- Light yield: Up to 210 lm/W applications
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps





