
OSRAM HOMELIGHTING 4058075840089 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.5 W = 28 W Warm white (Ø x L) 125 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4058075840089 LED (monochrome) E-27 3.5 W = 28 W Warm white Globe shape
- Power= 3.5 W
- Total luminous flux= 300 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
3.5 W
28 W
- Radiation angle
100°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
150 mm
- (Ø)
125 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 125 mm x 150 mm
- LEDs
1
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
300 lm
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3387562 OSRAM HOMELIGHTING 4058075840089 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.5 W = 28 W Warm white (Ø x L) 125 mm
User & Safety Instructions
User & Safety Instructions 3387562 OSRAM HOMELIGHTING 4058075840089 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.5 W = 28 W Warm white (Ø x L) 125 mm
Description
This text is machine translated.
Features
- The built-in lamp provides a modern and luxurious atmosphere
- Ultra-compact designer lamp without piston-shaped diffuser
- The special design provides a comfortable light distribution
- Protection class IP20: Ideal suitable for interiors
- Less power consumption than incandescent or halogen lamps
- The flat lamp is installed in the metal housing for design purposes
- The metal housing is available in two versions: Globe and square
- Two different colors are available for the lamp housing: Gold and black
- Lifecycle up to 50 25,000 hrs
- The flat lamp can be removed from the housing
- Can be used directly as a light
- Ideal for decorative installations
- Luxurious living areas















