
Number
Highlights & Details
OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W
- Power= 10 W
- Total luminous flux= 330 lm
Technical specifications
- Product type
Grow light
E-27
10 W
- Factory colour
Green
- Circuits
100000
- Operating voltage
220 V
240 V
- Content
1 pc(s)
n.rel.
- Power range
10 W - 19.9 W
- Total luminous flux
330 lm
- Material
Plastic
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438023 OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438023 OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W 1 pc(s)
Conformity certificate
Conformity certificate 3438023 OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W 1 pc(s)
Warranty Terms
Warranty Terms 3438023 OSRAM HOMELIGHTING 4058075845787 Grow light E-27 10 W 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Special color spectrum that promotes plant growth
- Adjustable for 3 different phases of growth of flowers and vegetables: Sowing, growth, flower
- The green and yellow light has been reduced to a level that can be absorbed by plants, reducing unnecessary energy consumption. Product properties
- LED plant light
- With 3 different light spectrum options, adjustable via the integrated switch applications
- For indoor use: Living spaces, greenhouses or conservatories
- Use in outdoor areas only in outdoor lamps (at least IP65)





