
Number
Highlights & Details
Smart+ MATT Spot RERELEASE GU10 Adjustable 4.7W RGBW White
- Total luminous flux= 350 lm Colour temperature= 2700 K White
Technical specifications
- Product type
Ceiling floodlight
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
315 lm
- Total luminous flux
350 lm
2700 K
- Colour
White
- Light features
Pivoted
IP20
- Protection class
II
- Factory colour
Sand
- Material
Aluminium
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3666069 OSRAM HOMELIGHTING 4058075853737 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand
User & Safety Instructions
User & Safety Instructions 3666069 OSRAM HOMELIGHTING 4058075853737 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand
Conformity certificate
Conformity certificate 3666069 OSRAM HOMELIGHTING 4058075853737 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand
Description
This text is machine translated.
Scope of delivery
- GU10 bulb included






