
OSRAM HOMELIGHTING 4099854021961 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 4.9 W = 40 W Cool white (Ø x H) 45 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854021961 LED (monochrome) E-27 4.9 W = 40 W Cool white Globe (mini)
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
4.9 W
40 W
- Factory colour
White
- Radiation angle
200°
Globe (mini)
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
6500 K
- Colour temperature range
6500 - 6500 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
82 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
45 mm
F (A - G)
- Energy consumption
5.00 kWh/1000h
- Dim
(Ø x H) 45 mm x 45 mm
- Durability rating
15000 h
- Weight
15 g
- Bulb shape
P40
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
470 lm
- Material
Plastic
- Width
45 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866599 OSRAM HOMELIGHTING 4099854021961 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 4.9 W = 40 W Cool white (Ø x H) 45 mm
User & Safety Instructions
User & Safety Instructions 2866599 OSRAM HOMELIGHTING 4099854021961 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 4.9 W = 40 W Cool white (Ø x H) 45 mm
Description
This text is machine translated.
Features
- LED lamps, classical mini-ball shape
- LED alternative to conventional lamps
- Mercury-free lamps
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Domestic applications
- General lighting
- For atmospheric lighting accents in living rooms and party rooms
- For outdoor use only in suitable outdoor lamps.





